
Technical specifications
- Product type
Padlock
- Switch/button features
Lockable
- Type
Can be locked in the neutral position
- Material
Plastic
- Factory colour
Yellow
- Length
32.5 mm
- Width
70 mm
- Height
71 mm
- Dim
(L x W x H) 32.5 x 70 x 71 mm
- Compatible with (details)
PKZM01
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI/E-PKZ01-XSVB
117 mm
Surface mounting
80 mm
158 mm
FALSE
FALSE
Plastic
IP65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434304 Eaton CI/E-PKZ01-XSVB 289939 Padlock Lockable (L x W x H) 32.5 x 70 x 71 mm Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434304 Eaton CI/E-PKZ01-XSVB 289939 Padlock Lockable (L x W x H) 32.5 x 70 x 71 mm Yellow 1 pc(s)
Information
Information 1434304 Eaton CI/E-PKZ01-XSVB 289939 Padlock Lockable (L x W x H) 32.5 x 70 x 71 mm Yellow 1 pc(s)
Information 1434304 Eaton CI/E-PKZ01-XSVB 289939 Padlock Lockable (L x W x H) 32.5 x 70 x 71 mm Yellow 1 pc(s)
Description
This text is machine translated.




















