
Technical specifications
- Indicator lamp L-, can be installed in sub-section prepreprepreprepreprepreprepreprepreprepreemation M20/M25
- Power loss rating 35 W.
- Cable entry: Hard mirror design
- Dissipative power loss 35 W.
- Mounting depth for mounting rail 7.5 mm Height: 93 mm
- Packaging type
Piece
- Product type
Housing
- Switch/button features
for rail mounting
- Type
The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25
- Material
Polycarbonate (PC)
Plastic
- Factory colour
Grey-white (RAL 7035)
Black (RAL 9005)
- Print motif
EMERGENCY STOP
- Length
125 mm
- Width
200 mm
- Height
280 mm
- Dim
(L x W x H) 125 x 200 x 280 mm
- Compatible with (details)
Emergency stop
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
CI-K5-125-TS
- Depth
125 mm
200 mm
Surface mounting
125 mm
280 mm
FALSE
TRUE
Plastic
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 707917 Eaton CI-K5-125-TS 206891 Housing for rail mounting (L x W x H) 125 x 200 x 280 mm EMERGENCY STOP Grey-white (RAL 7035),
User & Safety Instructions
User & Safety Instructions 707917 Eaton CI-K5-125-TS 206891 Housing for rail mounting (L x W x H) 125 x 200 x 280 mm EMERGENCY STOP Grey-white (RAL 7035),
Information
Information 707917 Eaton CI-K5-125-TS 206891 Housing for rail mounting (L x W x H) 125 x 200 x 280 mm EMERGENCY STOP Grey-white (RAL 7035),






























