• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CL3 33810 DIN rail no holes Steel plate 233 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
233 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.96)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Factory colour

Multicolour

Compatible with (details)

Series CI

Casing dimensions 250 mm

Length

233 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 233 x 35 x 7.5 mm

Weight

0

Content

1 pc(s)

Type

CL3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1308019 Eaton CL3 33810 DIN rail no holes Steel plate 233 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1308019 Eaton CL3 33810 DIN rail no holes Steel plate 233 mm 1 pc(s)

Information

Information 1308019 Eaton CL3 33810 DIN rail no holes Steel plate 233 mm 1 pc(s)

Description

Scope of delivery

  • Including two captive mounting screws
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.88€ 7.98*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)