• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton CVRI-J-60100-M Fuse cap 100 A 600 V 1 pc(s)

Image similar
Product type
Fuse cap
Nominal current - rounded value
100 A
Content
1 pc(s)
Nominal current
100 A
Nominal voltage
600 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fuse cap

Content

1 pc(s)

Nominal current

100 A

Nominal current - rounded value

100 A

Nominal voltage

600 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622570 Eaton CVRI-J-60100-M Fuse cap 100 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622570 Eaton CVRI-J-60100-M Fuse cap 100 A 600 V 1 pc(s)

Information

Information 2622570 Eaton CVRI-J-60100-M Fuse cap 100 A 600 V 1 pc(s)

Description

Bussmann® Class J Series Modular Fuse BlocksIncrease versatility, reduce labor and improveSafety for any cabinet or electrical system design.Available for the entire range of J-Class fuse amplifiersFuse block cover, low voltage, 100 A, 600 V AC, J, UL, with indicator

This text is machine translated.

More interesting products

(*All information is plus legal VAT)