
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Auxiliary switch module
- Type
DILA-XHI40-PI
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
16 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILA series
- Features
pluggable
- Mounting type
Front
- Connection
Push-in connector
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498765 Eaton DILA-XHI40-PI Auxiliary switch module 4 makers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498765 Eaton DILA-XHI40-PI Auxiliary switch module 4 makers 4 A pluggable Compatible with (relay brand): Eaton 1 pc(s)
Description
Construction auxiliary switch for the protection of the DILM series 7-DILM38, dila. Reliable feedback on the switching state of the protection by mirror contacts. Positively-driven contacts;
This text is machine translated.
This text is machine translated.




































