
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 2.2 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 6.6 A
- rated operating current IE at AC-4, 400 V: 5 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILEEM-01-G(24VDC)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
3 kW
- Compatible with
Eaton
- Features
+ auxiliary contact
- Connection
Screws
- Width
50 mm
- Height
100 mm
- Depth
150 mm
- Dim
(W x H x D) 50 x 100 x 150 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
1000 g
45 mm
58 mm
54 mm
FALSE
3 kW
3
0
0
1
6.6 A
22 A
0-0 V
0-0 V
24-24 V
Screw connection
24-690 V
24-690 V
DC
5 A
2.2 kW
2.2 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306655 Eaton DILEEM-01-G(24VDC) Electrical contactor 3 makers 3 kW + auxiliary contact Compatible with (relay brand): Eaton 1 p
User & Safety Instructions
User & Safety Instructions 2306655 Eaton DILEEM-01-G(24VDC) Electrical contactor 3 makers 3 kW + auxiliary contact Compatible with (relay brand): Eaton 1 p
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors






























