
Technical specifications
- Type of current: Direct current actuation
- Voltage type for operation: AC/DC
- Rated operating power IE at AC-4, 400 V: 110 kW
- Rated operating current IE at AC-1, 400 V: 429 A
- Rated operating current IE at AC-3, 400 V: 250 A
- Rated operating current IE at AC-4, 400 V: 200 A
- Suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM250/22(RA250)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
110 V DC
110 V AC
- Control voltage (max.)
250 V DC
250 V AC
- Control voltage range
110, 110 - 250, 250 V DC, V AC
- Switching voltage (max.)
250 V DC/AC
- Permanent current (max.)
430 A
132 kW
- Compatible with
Eaton
- Connection
Terminal strip
- Width
140 mm
- Height
189 mm
- Depth
208 mm
- Dim
(W x H x D) 140 x 189 x 208 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
140 mm
189 mm
208 mm
FALSE
132 kW
3
0
2
2
250 A
110-250 V
110-250 V
110-250 V
Rail connection
110-250 V
110-250 V
AC/DC
200 A
110 kW
149 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306694 Eaton DILM250/22(RA250) Electrical contactor 3 makers 132 kW Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306694 Eaton DILM250/22(RA250) Electrical contactor 3 makers 132 kW Compatible with (relay brand): Eaton 1 pc(s)






























