
Technical specifications
- Connection cross-sections: 1.2 Nm
- Protection against contact with vertical actuation from front (EN 50274): finger and hand-back-proof
- Overvoltage category/Pollution degree: III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Product type
Auxiliary switch module
- Type
DILM32-XHI11-S
- No. of pins
2-pin
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
16 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILM17 series
Eaton DILM25 series
Eaton DILM32 series
Eaton DILM38 series
Eaton DILMF8 series
Eaton DILMF11 series
Eaton DILMF14 series
Eaton DILMF17 series
Eaton DILMF25 series
Eaton DILMF32 series
- Features
pluggable
- Mounting type
Site
- Connection
Screw terminal
- Electrical lifespan
1.3 x 10 6
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Weight
0.04
Side mounting
Top mounting
None
6 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507271 Eaton DILM32-XHI11-S Auxiliary switch module 1 maker, 1 breaker 4 A pluggable Compatible with (relay brand): Eaton 1 pc(
User & Safety Instructions
User & Safety Instructions 507271 Eaton DILM32-XHI11-S Auxiliary switch module 1 maker, 1 breaker 4 A pluggable Compatible with (relay brand): Eaton 1 pc(
Information
Information 507271 Eaton DILM32-XHI11-S Auxiliary switch module 1 maker, 1 breaker 4 A pluggable Compatible with (relay brand): Eaton 1 pc(
Description
This text is machine translated.




























