
Technical specifications
- Product type
Auxiliary switch module
- Type
DILM32-XHI31-PI
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Auxiliary contact type
3 makers
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
16 A
- Current load
4 A
- Compatible with
Eaton
- Compatible with series
Eaton DILM32 series
- Mounting type
Spring-loaded connector
- Connection
Push-in connector
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498761 Eaton DILM32-XHI31-PI Auxiliary switch module 3 makers, 1 breaker 4 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498761 Eaton DILM32-XHI31-PI Auxiliary switch module 3 makers, 1 breaker 4 A Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.


































