
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 9 kW
- rated operating current IE at AC-1, 400 V: 60 A
- rated operating current IE at AC-3, 400 V: 40 A
- rated operating current IE at AC-4, 400 V: 18 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM40(RDC24)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
60 A
18.5 kW
- Compatible with
Eaton
- Connection
Screws
- Width
55 mm
- Height
115 mm
- Depth
132.1 mm
- Dim
(W x H x D) 55 x 115 x 132.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55 mm
115 mm
132.1 mm
FALSE
18.5 kW
3
0
0
0
40 A
60 A
0-0 V
0-0 V
24-27 V
Screw connection
230-690 V
230-690 V
DC
18 A
9 kW
22 kW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306708 Eaton DILM40(RDC24) Electrical contactor 3 makers 18.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306708 Eaton DILM40(RDC24) Electrical contactor 3 makers 18.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)






























