
Technical specifications
- Product type
Electrical contactor
- Type
DILM9-01(230V50HZ,240V60HZ)-PI
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (min.)
110 V DC
110 V AC
- Control voltage (max.)
250 V DC
250 V AC
- Control voltage range
110, 110 - 250, 250 V DC, V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
- Current load
9 A
4 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM9 series
- Mounting type
DIN rail
- Connection
Push-in connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498733 Eaton DILM9-01(230V50HZ,240V60HZ)-PI Electrical contactor 3 makers 4 kW 9 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2498733 Eaton DILM9-01(230V50HZ,240V60HZ)-PI Electrical contactor 3 makers 4 kW 9 A Compatible with (relay brand): Eaton 1 pc(s)
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
































