There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical contactor
DILMP125(RDC24)
4-pin
24 V DC
27 V DC
24 - 27 V DC
125 A
125 A
Eaton
Screws
10000000
IP00
-25 °C
+60 °C
122 mm
170 mm
160 mm
(W x H x D) 122 x 170 x 160 mm
1 pc(s)
Yes
122 mm
170 mm
160 mm
FALSE
37 kW
4
0
0
0
80 A
125 A
0-0 V
0-0 V
24-27 V
Screw connection
230-690 V
230-690 V
DC
115 A
28 kW
44.7 kW
yes
Datasheet 3193561 Eaton DILMP125(RDC24) Electrical contactor 125 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions 3193561 Eaton DILMP125(RDC24) Electrical contactor 125 A Compatible with (relay brand): Eaton 1 pc(s)