
Technical specifications
- Product type
Electrical contactor
- Type
DILMP80(RDC24)
- No. of pins
4-pin
- Control voltage (min.)
24 V DC
- Control voltage (max.)
27 V DC
- Control voltage range
24 - 27 V DC
- Permanent current (max.)
80 A
- Current load
80 A
- Compatible with
Eaton
- Connection
Screws
- Durability
10000000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
74 mm
- Height
115 mm
- Depth
132 mm
- Dim
(W x H x D) 74 x 115 x 132 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
74 mm
115 mm
132 mm
FALSE
22 kW
4
0
0
0
50 A
80 A
0-0 V
0-0 V
24-27 V
Screw connection
230-690 V
230-690 V
DC
40 A
20 kW
29.8 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193557 Eaton DILMP80(RDC24) Electrical contactor 80 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193557 Eaton DILMP80(RDC24) Electrical contactor 80 A Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.
Features
- DIN sizes: 45 mm to 32 A, 55 mm to 72 A and 90 mm to 170 A
- Standard accessories for 3 and 4-pin contactors
- UL, CSA, Marine approvals, GOST-R and Ukrain-GOST approvals
- Temperature range -25 °C to +60 °C
- 4-pin power contactor DIL
- Approvals: UL, CSA, marine, GOST
- Size: Compact and powerful
- Energy efficiency: IE3-ready
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
































