
Technical specifications
- Number of auxiliary contacts as NC contact: 1
- Number of auxiliary contacts as NO contact: 1
- Number of indicator lights: 3
- Type of motor starter: Direct starter
- Rated operating current for AC-3, 400 V: 2.4 A
- Rated control supply voltage: 24 V - 24 V
- external reset possible: Yes
- suitable for EMERGENCY-OFF: no
- Protection type: IP20
- temperature-compensated overload protection: Yes
- Mounting on rail possible: Yes
- Overload trigger Current setting: 0.18 A - 3 A
- ambient temperature, upper limit without restrictions: 60 °C.
- Motor voltage
400 V
- Product type
Direct motor starter
- Supply current
2.4 A
- Motor power at 230 V
0.37 kW
- Motor power at 400 V
0.75 kW
- Nominal voltage
24 V DC
- Manufacturer part #
197160
- Nominal current
2.4 A
- Nominal current - rounded value
2.4 A
- Type
EMS2-DO-Z-2,4-24VDC
- Motor power at 230V / 400V
0.75 kW
- Dim
(L x W x H) 114.5 x 22.5 x 106.8 mm
- Connection
Screws
- Width
22.5 mm
- Height
106.8 mm
- Length
114.5 mm
- Depth
113.6 mm
- Max. temperature
70 °C
22.5 mm
99 mm
114.5 mm
FALSE
3.3 W
0.75 kW
0
1
1
FALSE
2.4 A
0
0.18-3 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
0-0 V
0-0 V
24-24 V
IP20
FALSE
FALSE
CLASS 10
FALSE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Direct online starter (DOL)
0.37 kW
0 kW
0 kW
2.4 A
70 °C
TRUE
0 A
0 A
0 A
0 A
Other
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306811 Eaton EMS2-DO-Z-2,4-24VDC 197160 Direct motor starter Motor power at 400 V 0.75 kW Motor power at 230 V 0.37 kW 24 V DC
User & Safety Instructions
User & Safety Instructions 2306811 Eaton EMS2-DO-Z-2,4-24VDC 197160 Direct motor starter Motor power at 400 V 0.75 kW Motor power at 230 V 0.37 kW 24 V DC






























