
Technical specifications
- Number of indicator lights: 5
- Type of motor starter: Reversing starter
- Rated operating current at AC-3, 400 V: 3 A
- Rated control supply voltage: 24 V - 24 V
- external reset possible: Yes
- suitable for EMERGENCY-OFF: no
- Protection class: IP20
- temperature-compensated overload protection: Yes
- Mounting rail possible: Yes
- Overload trigger Current setting: 0.18 A - 3 A
- Ambient temperature, upper limit without restrictions: 40 °C.
- Product type
Reversing starter
- Motor power at 230 V
0.55 kW
- Motor power at 400 V
1.1 kW
- Nominal voltage
24 V DC
- Manufacturer part #
192388
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Type
EMS2-RO-T-9-SWD
- Dim
(W x H x D) 22.5 x 112.5 x 113.6 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
112.5 mm
- Depth
113.6 mm
22.5 mm
99 mm
114.5 mm
FALSE
12 W
3 kW
0
0
0
FALSE
9 A
0
1.5-9 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
0-0 V
0-0 V
24-24 V
IP20
FALSE
FALSE
CLASS 10 A
FALSE
FALSE
Spring clamp connection
Spring clamp connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Reversing starter
1.5 kW
0 kW
0 kW
6.5 A
55 °C
TRUE
0 A
0 A
0 A
0 A
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306825 Eaton EMS2-RO-T-9-SWD 192388 Reversing starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 24 V DC Nominal
User & Safety Instructions
User & Safety Instructions 2306825 Eaton EMS2-RO-T-9-SWD 192388 Reversing starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 24 V DC Nominal






























