• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-501069 EVGK fork rail, 3-phase, L1 - L2 - L3 Phase modifier 63 A 1 pc(s)

1/3
Product type
Phase modifier
Nominal current
63 A
Nominal current - rounded value
63 A
No. of partitions
12
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVGK fork rail, 3-phase, L1 - L2 - L3

  • Shortened version10 mm²63A for Eaton PX and FAZ modular devices12 dividers

Technical specifications

Product type

Phase modifier

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

12

Content

1 pc(s)

Length

1 m

Weight

90.00

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2734698 Eaton EP-501069 EVGK fork rail, 3-phase, L1 - L2 - L3 Phase modifier 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2734698 Eaton EP-501069 EVGK fork rail, 3-phase, L1 - L2 - L3 Phase modifier 63 A 1 pc(s)

Description

End caps included. Order EK-3/10-EVGK-GVK if required

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)