• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-501071 GVK fork bar, 3-phase, L1 - L2 - L3 Phase modifier 80 A 1 pc(s)

1/3
Product type
Phase modifier
Nominal current
80 A
Nominal current - rounded value
80 A
Content
1 pc(s)
Length
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GVK fork bar, 3-phase, L1 - L2 - L3

  • Shortened version16 mm²80A for Eaton PX and FAZ modular devices

Technical specifications

Product type

Phase modifier

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Length

1 m

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734697 Eaton EP-501071 GVK fork bar, 3-phase, L1 - L2 - L3 Phase modifier 80 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2734697 Eaton EP-501071 GVK fork bar, 3-phase, L1 - L2 - L3 Phase modifier 80 A 1 pc(s)

Description

End caps not included! Please also order EK-3N/16-EVGK-GVK!

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)