
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Surge protection module
- Surge protection for
PV systems
- Leakage current
20 kA
- Nominal voltage
1000 V
IP20
- Manufacturer part #
EP-501966
- Factory colour
Grey
- Dim
(W x H x D) 54 x 60 x 104 mm
- Width
54 mm
- Height
60 mm
- Depth
104 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Weight
1000 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3193597 Eaton EP-501966 SPPVRT2-10-2+PE Surge protection module Surge protection for: PV systems 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193597 Eaton EP-501966 SPPVRT2-10-2+PE Surge protection module Surge protection for: PV systems 20 kA 1 pc(s)
Description
Overvoltage protection for protection of PV systems on the DC side, for use according to IEC/EN 60364-5-53. SPPVR is a separate product line for protective devices for photovoltaic systems. SPPVR products can be used in residential areas (distribution boxes) or commercial applications (array protection boxes in photovoltaic systems).
This text is machine translated.
This text is machine translated.
Features
- For all models, the auxiliary switches are included in the "-AX" types
- Class 1 and Class 2 Combined Devices for use with direct lightning damage risk
- Class 2 tested devices for the majority of applications
- Can be used universally thanks to its design at high temperatures
- Wide range of products covering 600 to 1,500 VDC applications
- Special overvoltage protection that protects two MPPTs with one device
- Future-proof series for all possible application cases


































