
Technical specifications
- PROTECTION PATHS: L-N / L-PE / N-PE
- Division unit: 1.5 TE
- Mounting type: Busbar 40 mm
- Material housing: PA 6.6
- Pollution level: 2
- Flammability class according to UL 94: V-0
- Design: Single-part busbar module
- Number of pins: 4
- Overvoltage protection fault message: Optical, remote message via optional module
- Maximum continuous voltage UC: 255 V/AC
- Short circuit resistance ISCCR 25kA
- Maximum pre-fuse for spur line wiring: 160 A (GG)
- Connection type: screw terminals.
- Screw thread: M6
- Product type
Lightning conductor
- Leakage current
20 kA
- Nominal voltage
240 V AC
415 V AC
- Operating temperature
-40 °C - +80 °C
IP20
- Manufacturer part #
1168940
- Factory colour
Light grey
- Standards
IEC 61643-11
EN 61643-2012 + A11:2018
- Dim
(W x H x D) 27 x 222.7 x 104.4 mm
- Width
27 mm
- Height
222.7 mm
- Depth
104.4 mm
- Content
1 pc(s)
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435737 Phoenix Contact 1168940 FLT-SEC-ZP2-3S-255/7.5 Lightning conductor 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2435737 Phoenix Contact 1168940 FLT-SEC-ZP2-3S-255/7.5 Lightning conductor 20 kA 1 pc(s)
Description
Universal use – fits in every meter cabinet regardless of manufacturer thanks to a narrow width of only 27 mm
Installation in the precounting area thanks to conformity to the application rule VDE-AR-N 4100 – confirmed by VDE approval
Tool-free and secure mounting thanks to universal locking on 5 mm and 10 mm rail thickness
Integration in building control systems with optional telecommunications module
Lightning conductor, according to type 1 / class I, for 3-phase power supply networks, with separate N and PE (L1, L2, L3, PE, N). Suitable for equipotential bonding in systems without external lightning protection with and without line feed. For mounting on 40 mm busbar systems.
This text is machine translated.
What kind of Overvoltage Protection are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































