
Technical specifications
- Protection level (U p) L-N/N-PE ≤ 1.35 kV≤ 1 kV
- Necessary pre-fusing max. 125 A gL
- Nominal leakage current: (8/20) µs 20 kA
- Product type
Surge arrester (plug-in)
- Surge protection for
Switchboards
- Leakage current
20 kA
- Nominal voltage
230 V
- Manufacturer part #
2798844
- Type
VAL-MS 230 ST
- Factory colour
Multicolour
- Dim
(W x H x D) 100 x 100 x 150 mm
- Width
100 mm
- Height
100 mm
- Depth
150 mm
- Content
1 pc(s)
- Leakage current
<= 0.3 mA
- Connection
-
- Weight
40 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743311 Phoenix Contact 2798844 VAL-MS 230 ST Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743311 Phoenix Contact 2798844 VAL-MS 230 ST Surge arrester (plug-in) Surge protection for: Switchboards 20 kA 1 pc(s)
Description
This text is machine translated.
























