
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Key
- Material
Metal
- Factory colour
Metal
- Length
49 cm
- Width
23 cm
- Height
6 cm
- Dim
(L x W x H) 49 x 23 x 6 cm
- Compatible with (details)
S-T0
SVA-T3
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Type
ES-KMS1-T0
Other
Key
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132397 Eaton ES-KMS1-T0 231972 Key (L x W x H) 49 x 23 x 6 cm Metal 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132397 Eaton ES-KMS1-T0 231972 Key (L x W x H) 49 x 23 x 6 cm Metal 1 pc(s) Piece






























