
Technical specifications
- Product type
Snap button
- Switch/button features
planar
- Material
Plastic
- Factory colour
Multicolour
- Recess diameter
22.3 mm
- Print motif
I
- Width
72 mm
- Height
80 mm
- Dim
(W x H) 72 mm x 80 mm
IP67/IP69K
- Content
1 pc(s)
- Type
M22-D-G-X1/KC11/I
- Functions
momentary
- Wireless charging
No
- Weight
200.00
Grey
1
Grey
FALSE
Plastic
0
115-500 V
115-500 V
24-220 V
IP67/IP69K
1
0
0
0
1
1
0
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131505 Eaton M22-D-G-X1/KC11/I 216522 Snap button planar (W x H) 72 mm x 80 mm I Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131505 Eaton M22-D-G-X1/KC11/I 216522 Snap button planar (W x H) 72 mm x 80 mm I Multicolour 1 pc(s)
























