
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- The number of in-built devices: 1
- Packaging type
Piece
- Product type
mounting case
- Switch/button features
1 installation slots
- Material
Plastic
- Factory colour
Grey
- Recess diameter
22.3 mm
IP55
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-H1
FALSE
1
IP55
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132767 Eaton M22-H1 216548 mounting case 1 installation slots Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132767 Eaton M22-H1 216548 mounting case 1 installation slots Grey 1 pc(s) Piece




























