
Technical specifications
- Packaging type
Piece
- Product type
mounting case
- Switch/button features
Surface mount
- Material
Plastic
- Factory colour
Multicolour
- Recess diameter
22 mm
- Length
125 mm
- Width
160 mm
- Height
240 mm
- (Ø)
22.5 mm
- Dim
(Ø x H) 22.5 mm x 240 mm
IP66
- Content
1 pc(s)
- Type
M22-I12
- Weight
0
160 mm
125 mm
240 mm
22.5 mm
12
Grey
Plastic
Surface mounting housing
IP66
3R
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132483 Eaton M22-I12 222688 mounting case Surface mount (Ø x H) 22.5 mm x 240 mm Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132483 Eaton M22-I12 222688 mounting case Surface mount (Ø x H) 22.5 mm x 240 mm Multicolour 1 pc(s) Piece




























