
Technical specifications
- Packaging type
Piece
- Product type
Snap button
- Switch/button features
2 installation slots
- Material
Plastic
- Factory colour
Multicolour
- Length
150 cm
- Width
100 mm
- Height
50 mm
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
IP67/IP69K
- Content
1 pc(s)
- Type
M22-I2-M1
- Depth
150 mm
- Functions
momentary
- Wireless charging
No
- Weight
310 g
Grey
2
Grey
FALSE
Plastic
0
115-500 V
115-500 V
24-220 V
IP67/IP69K
2
0
0
0
2
2
0
4X, 13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131508 Eaton M22-I2-M1 216529 Snap button 2 installation slots (L x W x H) 150 cm x 100 mm x 50 mm Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131508 Eaton M22-I2-M1 216529 Snap button 2 installation slots (L x W x H) 150 cm x 100 mm x 50 mm Multicolour 1 pc(s) Piece
























