
Technical specifications
- Packaging type
Single
- Product type
Snap button
- Material
Plastic
- Factory colour
Multicolour
- Length
150 cm
- Width
100 mm
- Height
50 mm
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
IP67/IP69K
- Content
1 pc(s)
- Type
M22-I3-M2
- Depth
150 mm
- Wireless charging
No
- Weight
400 g
Grey
3
Grey
FALSE
Plastic
1
85-264 V
85-264 V
0-0 V
IP67/IP69K
2
0
0
0
2
2
0
4X, 13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131510 Eaton M22-I3-M2 216533 Snap button (L x W x H) 150 cm x 100 mm x 50 mm Multicolour 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2131510 Eaton M22-I3-M2 216533 Snap button (L x W x H) 150 cm x 100 mm x 50 mm Multicolour 1 pc(s) Single
























