
Technical specifications
- Number of command points: 3
- Packaging type
Piece
- Product type
mounting case
- Switch/button features
3 installation slots
- Material
Aluminium
- Factory colour
Grey
- Recess diameter
22 mm
- Length
180 mm
- Width
67 mm
- Height
84 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 84 mm
- Compatible with (details)
(Illuminated) push buttons
(Illuminated) dial buttons
Key keys
Indicator lights
EMERGENCY STOP/emergency STOP buttons with yellow label
IP66
IP67
IP69
- Content
1 pc(s)
- Type
M22-I3M-SAL
67 mm
85 mm
180 mm
22.5 mm
3
Grey
Aluminium
Surface mounting housing
IP66
4X
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132491 Eaton M22-I3M-SAL 118461 mounting case 3 installation slots (Ø x H) 22 mm x 84 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132491 Eaton M22-I3M-SAL 118461 mounting case 3 installation slots (Ø x H) 22 mm x 84 mm Grey 1 pc(s) Piece




























