
Technical specifications
- Packaging type
Piece
- Product type
Top-hat rail adapter
- Type
IVS-rail ADAPTER
- Material
Plastic
- Factory colour
Grey
- Length
64.5 mm
- Width
35.2 mm
- Height
56.7 mm
- Dim
(L x W x H) 64.5 x 35.2 x 56.7 mm
- Compatible with (details)
DIN rail according to IEC/EN 60715 for front mounting
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-IVS
- Type
M22-IVS
- Weight
0.0350 kg
Other
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700278 Eaton M22-IVS 216400 Top-hat rail adapter (L x W x H) 64.5 x 35.2 x 56.7 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700278 Eaton M22-IVS 216400 Top-hat rail adapter (L x W x H) 64.5 x 35.2 x 56.7 mm Grey 1 pc(s) Piece
Information
Information 700278 Eaton M22-IVS 216400 Top-hat rail adapter (L x W x H) 64.5 x 35.2 x 56.7 mm Grey 1 pc(s) Piece
Information 700278 Eaton M22-IVS 216400 Top-hat rail adapter (L x W x H) 64.5 x 35.2 x 56.7 mm Grey 1 pc(s) Piece




















