• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-LEDC-G LED Green 30 V DC/AC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary circuit connection type: Screw terminals
  • Pressing range 0.5 - 2.5 mm2
  • Rated insulation voltage [UI]: 500 V Rated impulse voltage strength [Uimp]: 6000 V AC
  • Operating torque (screw terminals): ≦ 0.8 Nm
  • Climatic stability: Humidity heat, constant, according to IEC 60068-2-78Humidity heat, cyclic, according to IEC 60068-2-30
  • Life EN 60064 at ta = +25 °C [medium (AC)]: 100000 h
  • Power consumption [Pmax.]: Max. 0.26 W.
  • Light type: LED
  • With bulb: Yes
  • With integrated series resistor: No.
  • With integrated diode: Yes
  • Surrounding temperature 40 + 80 °C
  • Overvoltage category/degree of contamination III/3
Product type

LED

Connection

Screw terminal

Type

Screw terminals

Colour

Green

Switching voltage

30 V DC/AC

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Floor fixed

Content

1 pc(s)

Weight

0.0100 kg

Type

M22-LEDC-G

Factory colour

Multicolour

Mounting type

Floor

Type

M22-LEDC-G

Operating voltage

12 - 30 V DC/AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 700345 Eaton M22-LEDC-G LED Green 30 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700345 Eaton M22-LEDC-G LED Green 30 V DC/AC 1 pc(s)

Information

Information 700345 Eaton M22-LEDC-G LED Green 30 V DC/AC 1 pc(s)

Information 700345 Eaton M22-LEDC-G LED Green 30 V DC/AC 1 pc(s)

More interesting products

(*All information is plus legal VAT)