
Technical specifications
- Number of command points: 1
- Rated current for power loss: 6 A.
- Power loss per pole, current-dependant: 0.11 W.
- Front ring: Titanium
- Front dimensions 29.7 mm
- Number of contacts as NO contact: 1
- Number of contacts as NC contacts: 1
- Number of key switches: 1
- Number of selector switches: 1
- Rated control supply voltage 115 V - 500 V.
- 1 kA conditional short circuit current
- Command points: 1 number
- Operating frequency ≤ 100
- Minimum force for forced opening: 20 N.
- Operating torque: ≤ 0.5 Nm
- Forced opening distance 4.8 mm
- Maximum travel: 5.7 mm
- Packaging type
Piece
- Product type
Keyed button
- Switch/button features
lockable
- Material
Plastic
- Factory colour
Grey
- Recess diameter
22.3 mm
- Print motif
O I
- Connection
Screws
- Length
130 mm
- Width
72 mm
- Height
70 mm
- (Ø)
22.3 mm
- Dim
(Ø x H) 22.3 mm x 70 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-WRS/KC11/I
- Weight
0.2150 kg
Grey
1
Grey
FALSE
Plastic
0
115-500 V
115-500 V
24-220 V
IP66
0
1
1
0
1
1
0
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131507 Eaton M22-WRS/KC11/I 216526 Keyed button lockable (Ø x H) 22.3 mm x 70 mm O I Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131507 Eaton M22-WRS/KC11/I 216526 Keyed button lockable (Ø x H) 22.3 mm x 70 mm O I Grey 1 pc(s) Piece




















