
Technical specifications
- Packaging type
Piece
- Product type
Acoustic reporter
- Switch/button features
Constant tone
- Type
Continuous tone
- Material
Plastic
- Factory colour
Multicolour
- Width
100 mm
- Switching voltage
30 V DC/AC
- Content
1 pc(s)
- Type
M22-XAM
- Type
M22-XAM
- Operating voltage
18 - 30 V DC/AC
- Weight
0.0150 kg
83 dB
DC
Continuous tone
0-0 V
0-0 V
18-30 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700776 Eaton M22-XAM Constant tone Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700776 Eaton M22-XAM Constant tone Multicolour 1 pc(s) Piece
Information
Information 700776 Eaton M22-XAM Constant tone Multicolour 1 pc(s) Piece
Information 700776 Eaton M22-XAM Constant tone Multicolour 1 pc(s) Piece






















