• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22S-R100K M22S-R100K Single turn rotary pot Mono 0.5 W 100 kΩ 1 pc(s)

1/2
Product type
Single turn rotary pot
Resistance
100 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 80.99 / piece)
€ 80.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary Potentiometer M22

  • 100 kΩ
  • linear

Technical specifications

  • Installation diameter: 22 mm
  • With a scale of 1 to 10
Product type

Single turn rotary pot

Resistance

100 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.5 W

Connection

Screws

Axle length

32.9 mm

Axle type

Serrated

Plastic

Height

29.2 mm

(Ø)

29.5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

10 %

IP66

Content

1 pc(s)

Type

M22S-R100K

Dim

(Ø x H) 29.5 mm x 29.2 mm

22.5 mm

0.5 W

100000 Ohm

Screw connection

IP66

1-1

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308762 Eaton M22S-R100K M22S-R100K Single turn rotary pot Mono 0.5 W 100 kΩ 1 pc(s)

Description

Scope of delivery

  • M22S-R100K.

What kind of Rotary Potentiometers are you looking for?