
Technical specifications
- Number of auxiliary contacts as normally open contact: 1
- Type of motor starter: Direct starter
- Rated operating current at AC-3, 400 V: 1.6 A
- Rated control supply voltage: 230 V/AC - 230 V/AC
- Suitable for EMERGENCY-OFF: no
- with short-circuit release: Yes
- Protection class: IP20
- temperature-compensated overload protection: Yes
- Mounting rail release possible: Yes
- Overload current setting: 1 A - 1.6 A
- Ambient temperature, upper limit without restrictions: 60 °C.
- Product type
Direct motor starter
- Motor power at 230 V
0.25 kW
- Motor power at 400 V
0.55 kW
- Nominal voltage
400 V AC
- Operating phases
3
- Manufacturer part #
283140
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Type
MSC-D-1,6-M7(230V50HZ)
- Motor power at 230V / 400V
0.55 kW
- Dim
(W x H x D) 45 x 180 x 95 mm
- Connection
Screws
- Width
45 mm
- Height
180 mm
- Depth
95 mm
- Max. temperature
55 °C
45 mm
180 mm
95 mm
FALSE
1.4 W
0.55 kW
0
1
0
FALSE
1.5 A
0
1-1.6 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
230-230 V
0-0 V
0-0 V
IP20
FALSE
FALSE
CLASS 10 A
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Direct online starter (DOL)
0.25 kW
0 kW
0 kW
1.6 A
55 °C
TRUE
50000 A
50000 A
0 A
0 A
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306923 Eaton MSC-D-1,6-M7(230V50HZ) 283140 Direct motor starter Motor power at 400 V 0.55 kW Motor power at 230 V 0.25 kW 400 V
User & Safety Instructions
User & Safety Instructions 2306923 Eaton MSC-D-1,6-M7(230V50HZ) 283140 Direct motor starter Motor power at 400 V 0.55 kW Motor power at 230 V 0.25 kW 400 V






























