
Technical specifications
- Number of auxiliary contacts as normally open contact: 1
- Type of motor starter: Direct starter
- Rated operating current at AC-3, 400 V: 2.5 A
- Rated control supply voltage: 24 V - 24 V
- Suitable for EMERGENCY-OFF: no
- with short-circuit release: Yes
- Protection class: IP20
- temperature-compensated overload protection: Yes
- Mounting rail possible: Yes
- Overload release Current setting: 1.6 A - 2.5 A
- Ambient temperature, high limit without restrictions: 60 °C.
- Motor voltage
24 V DC
- Product type
Direct motor starter
- Motor power at 230 V
0.37 kW
- Motor power at 400 V
0.75 kW
- Nominal voltage
24 V DC
- Manufacturer part #
283161
- Nominal current
1.9 A
- Nominal current - rounded value
1.9 A
- Type
MSC-D-2,5-M7(24VDC)
- Dim
(L x W x H) 95 x 45 x 180 mm
- Connection
Screws
- Width
45 mm
- Height
180 mm
- Length
95 mm
- Depth
95 mm
- Max. temperature
55 °C
45 mm
180 mm
95 mm
FALSE
2.6 W
0.75 kW
0
1
0
FALSE
1.9 A
0
1.6-2.5 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0-0 V
0-0 V
24-24 V
IP20
FALSE
FALSE
CLASS 10 A
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Direct online starter (DOL)
0.37 kW
0 kW
0 kW
2.5 A
55 °C
TRUE
50000 A
50000 A
0 A
0 A
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306925 Eaton MSC-D-2,5-M7(24VDC) 283161 Direct motor starter Motor power at 400 V 0.75 kW Motor power at 230 V 0.37 kW 24 V DC
User & Safety Instructions
User & Safety Instructions 2306925 Eaton MSC-D-2,5-M7(24VDC) 283161 Direct motor starter Motor power at 400 V 0.75 kW Motor power at 230 V 0.37 kW 24 V DC






























