
Technical specifications
- Packaging type
Piece
- Product type
Rotary handle
- Switch/button features
Lockable
- Type
For use as EMERGENCY-OFF switch
- Factory colour
Red
Yellow
- Print motif
EMERGENCY STOP
- Length
64 mm
- Width
64 mm
- Height
54 mm
- Dim
(L x W x H) 64 x 64 x 54 mm
- Compatible with (details)
PKZM0
PKZM4
IP65
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Type
PKZ0-XRH
Red
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
4X, 12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1434312 Eaton PKZ0-XRH 106133 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434312 Eaton PKZ0-XRH 106133 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece
Information
Information 1434312 Eaton PKZ0-XRH 106133 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece
Information 1434312 Eaton PKZ0-XRH 106133 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece
Description
Scope of delivery
- With axis.
- This text is machine translated.






















