
Highlights & Details
Soft starter, 12 A, 200 - 600 V AC, US = 110-240 V AC, with control device, size 1, IP20
- 3-phase controlled
- Adjustable trigger class (5 to 30)
- Integrated bypass for all sizes Delta switching and star triangle
- 3 x relay outputs (2 - programmable)
- 4 x digital inputs (2 - programmable)
- 1 x PTC input
- Keyboard with graphical surface (removable)
- Integrated - Bluetooth LE (low energy) & Modbus RTU
- Optional cards (Modbus TCP, PROFINET, Ethernet IP)
Technical specifications
- Motor voltage
200 V
- Product type
Soft starter
- Motor power at 230 V
3 kW
- Motor power at 400 V
5.5 kW
- Operating voltage
Voltage type: Alternating current
- Nominal voltage
200 V
575 V
- Operating phases
3
- Manufacturer part #
EP-401515
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
S711-34012AC
- Motor power at 230V / 400V
3.5 / 5.5 kW
- Dim
(L x W x H) 252 x 128 x 174 mm
- Width
128 mm
- Height
174 mm
- Length
252 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3553273 Eaton S711-34012AC EP-401515 Soft starter Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW 200 V, 575 V Nominal cur
User & Safety Instructions
User & Safety Instructions 3553273 Eaton S711-34012AC EP-401515 Soft starter Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW 200 V, 575 V Nominal cur
Description
10 predefined applications "Quick Start-up Menu". HMI panel installation with IP65 degree of protection and without additional accessories. Removable AUX connections. Only 2 versions for AC or DC control. Flexible fieldbus communication. Onboard event logging. Cybersecurity on board.
This text is machine translated.
Features
- Display
- Motor overload protection
- Internal bridging



































