• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic DUOSTART 3 21500.40003 Soft starter Motor power at 230 V 3 kW 400 V AC Nominal current 6.5 A

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Start-up time: 0.5 - 12 s
Motor voltage

400 V AC

Product type

Soft starter

Supply current

6.5 A

Motor power at 230 V

3 kW

Operating voltage

400 V AC

Nominal voltage

400 V AC

Operating phases

2

Manufacturer part #

21500.40003

Nominal current

6.5 A

Nominal current - rounded value

6.5 A

Type

DUOSTART 3

Motor power at 230V / 400V

3 kW

Start-up time required to reach 60 % luminous flux (in sec)

0.5 - 12 s

Dim

(L x W x H) 122 x 45 x 73 mm

Width

45 mm

Height

73 mm

Length

122 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198933 Peter Electronic DUOSTART 3 21500.40003 Soft starter Motor power at 230 V 3 kW 400 V AC Nominal current 6.5 A

Description

The soft start equipment of the DUOSTART series are characterized by the following features: Two-phase controlled soft starter devices · Simple installation, even in existing plants · Integrated bypass relay · No network neutral conductor (N) required · Parameterization with three potentiometers · Replacement for Stern-/Dreieckschalter Inclusive bulb · · Carry rail mounting · Current reduction on start-up · Sehr kompakte Bauform, Rastermaß ab 45 mm · Protection class IP 20 Applications: Door and gate drives, pumps, fans, conveyors, packaging machines, Trafosoftstart, etc

Features

  • Soft acceleration and deceleration
  • Potential free control input for soft acceleration and deceleration
  • 3 separated adjustable parameters
  • Starting torque, starting time, flow time
  • Control (start / stop) with contact or voltage of 10 - 42 V / DC selectable.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)