
Technical specifications
- Current type: Alternating current actuation
- Voltage type for actuation: AC
- rated operating current IE at AC-3, 400 V: 12 A.
- Packaging type
Piece
- Product type
Star-delta combo
- Type
SDAINLM12(230V50HZ,240V60HZ)
- Contact type
9 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Eaton
- Connection
Screws
IP20
- Width
158 mm
- Height
82 mm
- Depth
117 mm
- Dim
(W x H x D) 158 x 82 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
1.03
158 mm
Star-delta contactor
82 mm
117 mm
5.5 kW
9
0
3
0
12 A
12 A
0
FALSE
230-230 V
240-240 V
0-0 V
AC
IP20
Screw connection
Screw connection
24-690 V
24-690 V
0-0 V
AC
Other
0 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307158 Eaton SDAINLM12(230V50HZ,240V60HZ) Star-delta combo 9 makers 5.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307158 Eaton SDAINLM12(230V50HZ,240V60HZ) Star-delta combo 9 makers 5.5 kW Compatible with (relay brand): Eaton Piece 1 pc(s)






























