
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating current IE at AC-3, 400 V: 45 A.
- Product type
Star-delta combo
- Type
SDAINLM45(RDC24)
- Auxiliary contact type
3 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
30000 W
- Permanent current (max.)
45 A
22 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM25 series
- Connection
Screws
- Response time
20 s
IP00
- Width
158 mm
- Height
95 mm
- Depth
138 mm
- Dim
(W x H x D) 158 x 95 x 138 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
158 mm
Star-delta contactor
95 mm
138 mm
22 kW
9
0
3
0
45 A
45 A
0
FALSE
0-0 V
0-0 V
24-24 V
AC
IP00
Screw connection
Screw connection
24-690 V
24-690 V
0-0 V
DC
Other
0 kW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307166 Eaton SDAINLM45(RDC24) Star-delta combo 22 kW Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307166 Eaton SDAINLM45(RDC24) Star-delta combo 22 kW Compatible with (relay brand): Eaton 1 pc(s)






























