• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Signal tower component 171316 SL4-L24-W LED White 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 76.99
-30 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Series

SL4

Operating voltage

24 V

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

40 mm

Height

76 cm

Features

LED

IP66

Dim

(Ø x H) 40 mm x 76 cm

Length

55 cm

Width

55 cm

Colour

White

Type

SL4-L24-W

Weight

0.042 kg

Calotte colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188237 Eaton Signal tower component 171316 SL4-L24-W LED White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1188237 Eaton Signal tower component 171316 SL4-L24-W LED White 1 pc(s)

Information

Information 1188237 Eaton Signal tower component 171316 SL4-L24-W LED White 1 pc(s)

Description

Uniform illumination and increases the perception of machine states.

This text is machine translated.