• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Signal tower component 171434 SL7-L-G Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Series

SL7

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

73 mm

Dim

(Ø) 73 mm

Colour

Green

Type

SL7-L-G

Weight

0.075 kg

Suitable for

SL7 series signal device

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188380 Eaton Signal tower component 171434 SL7-L-G Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1188380 Eaton Signal tower component 171434 SL7-L-G Green 1 pc(s)

Information

Information 1188380 Eaton Signal tower component 171434 SL7-L-G Green 1 pc(s)

Description

Diameter is 70 mm and is by IP66 protected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)