• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SL7/4-FW Alarm sounder mounting bracket Suitable for (signal processing) SL7 series signal device

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alarm sounder mounting bracket

Suitable for

SL7 series signal device

Dim

(L x W x H) 74 x 74 x 105 cm

Height

105 cm

Length

74 cm

Width

74 cm

Type

SL7/4-FW

IP66

Weight

0.0610 kg

Wall mounting

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188392 Eaton SL7/4-FW Alarm sounder mounting bracket Suitable for (signal processing) SL7 series signal device

User & Safety Instructions

User & Safety Instructions 1188392 Eaton SL7/4-FW Alarm sounder mounting bracket Suitable for (signal processing) SL7 series signal device

Information

Information 1188392 Eaton SL7/4-FW Alarm sounder mounting bracket Suitable for (signal processing) SL7 series signal device

Description

Plastic angle for vertical mounting, even for outdoor applications as IP66.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)