• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SOL30X4-SAFETY-MC4-U(230V50HZ) Fire hazard disconnect switch 1 pc(s)

Image similar
Product type
Fire hazard disconnect switch
Type
On/Off switch
Connection
Screws
Factory colour
Multicolour
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,340.17 / piece)
€ 1,340.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NC contact;1 NO contact
  • Rated continuous current IU: 30 A
  • suitable for floor mounting: Yes
  • Complete unit in housing: Yes
  • with zero position: Yes
  • with retraction in zero position: Yes
  • Pole number: 2
  • Material of housing: Plastic
Product type

Fire hazard disconnect switch

Type

On/Off switch

Connection

Screws

Factory colour

Multicolour

IP65

Content

1 pc(s)

Type

SOL30X4-SAFETY-MC4-U(230V50HZ)

RoHS-compliant

Yes

On/Off switch

0 kW

1

1

30 A

2

0 A

TRUE

Plastic

TRUE

IP65

0

Screw connection

Turn button

TRUE

FALSE

FALSE

FALSE

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307171 Eaton SOL30X4-SAFETY-MC4-U(230V50HZ) Fire hazard disconnect switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307171 Eaton SOL30X4-SAFETY-MC4-U(230V50HZ) Fire hazard disconnect switch 1 pc(s)

More interesting products

(*All information is plus legal VAT)