• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton TD00-IP20IC Fuse cap 3-pin 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Fuse cap
Number of pins
3
Content
1 pc(s)
Halogen free
FALSE
Rated current
160 A
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse cap

Number of pins

3

Content

1 pc(s)

FALSE

160 A

3

NH00

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622595 Eaton TD00-IP20IC Fuse cap 3-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2622595 Eaton TD00-IP20IC Fuse cap 3-pin 1 pc(s)

Information

Information 2622595 Eaton TD00-IP20IC Fuse cap 3-pin 1 pc(s)

Description

IP protection set, low voltage, 160 A, 690 V AC, NH00, 3P, IEC, IP20

This text is machine translated.

More interesting products

(*All information is plus legal VAT)