
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Technical specifications
- Type
1-pole + N
- Product type
RCBO
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.03 A
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Model
1-phase
AC
75.5 mm
6 A
240 V
B
500 V
0.3 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
25-40 °C
FALSE
2
FALSE
4
10
Undelayed
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622131 Eaton Y7-170607 RCBO 1-phase 6 A 0.03 A
User & Safety Instructions
User & Safety Instructions 2622131 Eaton Y7-170607 RCBO 1-phase 6 A 0.03 A
Description
FI/LS combination, 6 A, 300 mA, LS characteristic: B, 1P+N, FI characteristic: ACompact ground fault circuit breaker / miniature circuit breaker for wide range of applications.
This text is machine translated.
This text is machine translated.
































