
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Technical specifications
- Type
1 pin + N
- Product type
RCBO
- Number of pins
1
- Release characteristics
A
- Differential current rating
0.03 A
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Model
1-phase
AC
75.5 mm
16 A
240 V
C
500 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
15 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622137 Eaton Y7-170619 RCBO 1-phase 16 A 0.03 A
User & Safety Instructions
User & Safety Instructions 2622137 Eaton Y7-170619 RCBO 1-phase 16 A 0.03 A
Description
FI/LS combination, 16 A, 30 mA, LS characteristics: C, 1p+N, FI-characteristic ACompact fault current / circuit breakers for wide applications.
This text is machine translated.
This text is machine translated.
































