• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 0524 72 143 394 UTR-160 Universal thermostat Surface-mount UTR 160 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 105.00 / piece)
€ 105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal temperature regulator UTR

  • IP65

Technical specifications

  • Permissible ambience temperature: -20 to +50 °C
  • Cable entry 2 x M 16.1 x PG 16
Product type

Universal thermostat

Operation type

mechanical

Max. temperature setting

160 °C

Temperature settings

100 up to 160 °C

Frost protection

No

Display

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 to 5 °C (up to 100 °C), 0.5 to 10 °C (from 100 °C)

Contact load capacity

3680 W

Contact current

16 A

Nighttime drop

Yes

Factory colour

White

Width

7 cm

Height

7 cm

Length

3.6 cm

IP65

Dim

(L x W x H) 3.6 x 7 x 7 cm

Type

UTR 160

Weight

440 g

Min. temperature setting

100 °C

Adjustment range

100 - 160 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613114 Eberle 0524 72 143 394 UTR-160 Universal thermostat Surface-mount UTR 160 1 pc(s)

Description

For universal use, for example, for direct floor, floor space, open space heating, pool control, air conditioning systems. The device is suitable for heating and cooling functions, and features an adjustable hysteresis of 0.5 to 10 K. A temporary reduction in temperature (forexample, night drop) by 5 K can be realized by a connection of a timer switch on the potential-free contacts. A green LED indicates when the relay has attracted, a red LED indicates a probe break.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.