
Technical specifications
- Control contact: parallel switched minimum load 1 VA/ 0.5 W, not potential-free
- Switch-on duration: 100%
- Insulation voltage: 240 V/AC
- Accuracy ± 0.5 %
- Frequency: 48-63 Hz
- Air / creepage distance (4kV), 2.3 mm
- Power consumption 3 VA (1.6 W)
- Type of housing: self-extinguishing plastic
- Packaging type
Piece
- Product type
TDR
- Type
IZA/R
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Off-delay with auxiliary contact
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
100 h
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Electrical lifespan
200000 cycles
- Durability
20 million switching cycles
- Width
17.5 mm
- Height
87 mm
- Depth
63 mm
- Dim
(W x H x D) 17.5 x 87 x 63 mm
- Content
1 pc(s)
- Frequency
48 - 63 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507676 Eberle 0530 52 649 001 IZA/R TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 507676 Eberle 0530 52 649 001 IZA/R TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over Piece
Description
This text is machine translated.





















