• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 0537 20 141 900 Instat Plus 3 R Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room temperature controller Instat Plus 3R

  • For heating and cooling
  • Self-learning heat curve
  • Large, easy-to-read display
  • Fully automatic adjustment of time of day and daylight savings ime
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • 1 changer free of potential
  • Shortest switching time 1 min
  • IP30
Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

Max. temperature setting

32 °C

Temperature settings

7 up to 32 °C

Frost protection

Yes

Display

Yes

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

Pulse-width modulation (PWM)

Contact load capacity

230 V/16 A

Contact current

16 A

Nighttime drop

Yes

Factory colour

Active white

Similar RAL

9016

Width

3.2 cm

Height

35 mm

Length

13.7 cm

IP30

Dim

(L x W x H) 13.7 cm x 3.2 cm x 35 mm

Type

Heating / cooling

Weight

170 g

Contact type

1 change-over

Min. temperature setting

7 °C

Depth

35 mm

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 611272 Eberle 0537 20 141 900 Instat Plus 3 R Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 611272 Eberle 0537 20 141 900 Instat Plus 3 R Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

Information

Information 611272 Eberle 0537 20 141 900 Instat Plus 3 R Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

Conformity certificate

Conformity certificate 611272 Eberle 0537 20 141 900 Instat Plus 3 R Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s)

Description

The programmable Eberle 0537 20 141 900 Instat Plus 3 R Indoor thermostat Surface-mount 24h mode Heating / cooling 1 pc(s) with real-time clock (factory setting of date and time) enables you to set switching times (up to 6 per day) and temperatures according to your personal habits. 3 programme types, 7 days (Mon - Sun), 5/2 days (Mon - Fri/Sat - Sun) and 24 h (Mon - Sun) simplify the programming. The programmable valve protection prevents a firm seating of the valves or pumps during summer. Can be used for regulating the actuators in floor and convection heaters, oil and gas-hot water heaters, circulation pumps, heat pumps and electric heaters.

Features

  • Self-learning heat curve
  • Access lock/child protection
  • Anti-freeze
  • Automatic summer/winter time changeover
  • Incl. holiday/party switching
  • Valve protection
  • Emergency heating in case of sensor failure.

Scope of delivery

  • Clock thermostat controller User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)