• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 8414 NGM Axial fan 24 V DC 55 m³/h (L x W x H) 80 x 80 x 25.4 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
1.4 W
Type of bearing
Plain bearing
Air flow rate
55 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial fan Pope 8414 AGM

  • Robust design.
  • Durable Sintec bearing system
  • 80 x 80 mm

Technical specifications

Product type

Axial fan

Type

8414 NGM

Nominal voltage

24 V DC

Max. current consumption

60 mA

1.4 W

Type of bearing

Plain bearing

Rotational speed

2600 U/min

Noise emission (max.)

26 dB

Air flow rate

55 m³/h

Material

Plastic

Min. temperature

-20 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

25.4 mm

Dim

(L x W x H) 80 x 80 x 25.4 mm

Documents & Downloads

Datasheet

Datasheet 1926253 EBM Papst 8414 NGM Axial fan 24 V DC 55 m³/h (L x W x H) 80 x 80 x 25.4 mm

User & Safety Instructions

User & Safety Instructions 1926253 EBM Papst 8414 NGM Axial fan 24 V DC 55 m³/h (L x W x H) 80 x 80 x 25.4 mm

Description

Built-in axial fan from DC axial fan series 8400 N from EBM Papst for universal electrical application

This text is machine translated.

Scope of delivery

  • ebm Papst axial fan
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.26*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)